T-3/4 DUAL COLOR LED, HYPER RED/SUPER BRIGHT YELLOW, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Kingbright KPBD-3224SURKSYKC technical specifications.
| Package/Case | 3224 |
| Color | Red, Yellow |
| Height | 2.4mm |
| Length | 2.4mm |
| Lens Style | Dome |
| Luminous Intensity | 1300mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Series | 3224 |
| Viewing Angle | 20° |
| Wavelength | 590nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBD-3224SURKSYKC to view detailed technical specifications.
No datasheet is available for this part.