Kingbright KPHBM-2012ETSGTC technical specifications.
| Color | Green, Red |
| Lens Style | Rectangular |
| Luminous Intensity | 20mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHBM-2012ETSGTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.