
The KRA011 photointerrupter from Kingbright features a 1-channel design with a through-hole mount and a ROHS compliant 4-pin package. It operates within a temperature range of -25°C to 85°C. The device has a fall time of 50us. The KRA011 is designed for use in optical sensing applications.
Kingbright KRA011 technical specifications.
| Fall Time | 50us |
| Height | 5.2mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KRA011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.