Kingbright KTIR0221DS technical specifications.
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40mA |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0221DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.