Kingbright KTIR0311S technical specifications.
| Forward Current | 50mA |
| Input Current | 50mA |
| Material | GaAs |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0311S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.