Kingbright KTIR0321DS technical specifications.
| Input Current | 50mA |
| Material | GaAs |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0321DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.