The KTS-2012UV365 is a ultraviolet (UV) light emitting diode housed in a 2.0mm x 1.25mm surface mount package. It features a ceramic substrate for improved thermal management and a wide 150-degree viewing angle. The device emits at a peak wavelength of 370nm with a radiant flux of 13mW, designed for applications requiring UV exposure in a compact SMT footprint.
Kingbright KTS-2012UV365 technical specifications.
| Peak Wavelength | 370nm |
| Radiant Flux | 13mW |
| Viewing Angle | 150degrees |
| Height | 0.75mm |
| Length | 2mm |
| Width | 1.25mm |
| LED Material | Ceramic |
| Number of Pins | 2 |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTS-2012UV365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.