Kingstate KCVG074B16 technical specifications.
| Depth | 8.9mm |
| Diameter | 9.5mm |
| Height | 4mm |
| Length | 10.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.6V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KCVG074B16 to view detailed technical specifications.
No datasheet is available for this part.