Kingstate KMIG1240 technical specifications.
| Depth | 16.9mm |
| Height | 7.8mm |
| Length | 16.9mm |
| Max Frequency | 4.5kHz |
| Min Frequency | 3.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB, Surface Mount |
| Nominal Supply Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMIG1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
