Kingstate KMPG666-4 technical specifications.
| Diameter | 32mm |
| Impedance | 8 Ohms |
| Power rating | 0.2 Watts |
| Frequency | 1.01 kHz...1230 Hz |
| Volume | 80 dB @ 0.3 m |
| Operating voltage | 6...18 VDC |
| Current consumption | 125 mA |
| Operating temperature | -20...+55 °C |
| Resonant frequency | 1230/1010±80Hz |
| Operating Voltage Range | 6~18VDC |
| Current Consumption | MAX 90mA at 6VDC, MAX 125mA at 12VDC, MAX 155mA at 18VDCmA |
| Sound Pressure Level | MIN 75dB at 6VDC, MIN 80dB at 12VDC, MIN 82dB at 18VDCdB |
| Sound Pressure Level Measurement Condition | at 30cm |
| Standby Current | 2.0mA at 6VDC, 5.0mA at 12VDC, 9.0mA at 18VDCmA |
| Tone | Ding-Dong |
| Tone Voltage Condition | at 12VDC |
| Material | ABS UL-94 1/16" HB (BLACK) |
| Terminal Type | Wire Type |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMPG666-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
