Kingstate KMTG1102-A1 technical specifications.
| Capacitance | 12nF |
| Depth | 9mm |
| Height | 1.7mm |
| Length | 11mm |
| Max Frequency | 4.1kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.1kHz |
| Supply Current | 4.5mA |
| Termination | Solder |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1102-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
