Kingstate KMTG1303-1 technical specifications.
| Capacitance | 16nF |
| Depth | 12.8mm |
| Height | 2.5mm |
| Length | 12.8mm |
| Max Frequency | 4.1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.1kHz |
| Supply Current | 5mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
