Kingstate KMTG1603 technical specifications.
| Depth | 16mm |
| Height | 2.6mm |
| Length | 16mm |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KMTG1603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
