Kingstate KPE-222 technical specifications.
| Maximum Resonant Frequency | 3700Hz |
| Frequency Range | 2700 to 3700Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 13mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingstate KPE-222 to view detailed technical specifications.
No datasheet is available for this part.