Kingstate KPEG106-HS technical specifications.
| Capacitance | 90nF |
| Diameter | 22.8mm |
| Height | 13.5mm |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KPEG106-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.