Kingstate KPEG238 technical specifications.
| Diameter | 24mm |
| Frequency | 3.4kHz |
| Height | 9mm |
| Max Frequency | 3.9kHz |
| Min Frequency | 2.9kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.4kHz |
| Supply Current | 15mA |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KPEG238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.