Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 72dB 2700Hz to 3700Hz Through Hole Pin
Kingstate KPEG503 technical specifications.
| Depth | 10mm |
| Height | 25mm |
| Length | 24mm |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG503 to view detailed technical specifications.
No datasheet is available for this part.