Kingstate KPEG621AN technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 42.5 |
| Product Diameter (mm) | 42.5 |
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 60VDC|60VAC |
| Typical Operating Supply Voltage | 220VDC|220VAC |
| Max Operating Supply Voltage | 250VDC|250VAC |
| Maximum Supply Current | 5mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 68dBdBA |
| Termination Method | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG621AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.