The KPEG653 is a piezo indicator from Kingstate with a panel mount configuration. It operates over a temperature range of -30°C to 85°C and has a typical operating supply voltage of 12VDC. The device has a maximum supply current of 11mA and a frequency range of 2400 to 3400. It is designed for use in alarm, buzzer, and siren applications.
Kingstate KPEG653 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 33 |
| Product Diameter (mm) | 42.5 |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 11mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 71dBdBA |
| Termination Method | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.