Kingstate KPEG655SA technical specifications.
| Diameter | 42.5mm |
| Height | 40.3mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Supply Current | 29mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG655SA to view detailed technical specifications.
No datasheet is available for this part.