Kingstate KPEG750P technical specifications.
| Diameter | 37.8mm |
| Height | 23.5mm |
| Max Frequency | 4.1kHz |
| Min Frequency | 3.1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Panel, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Supply Current | 14mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG750P to view detailed technical specifications.
No datasheet is available for this part.