Kingstate KPEG757P technical specifications.
| Maximum Resonant Frequency | 4100Hz |
| Frequency Range | 3100 to 4100Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 14/15mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 75dB/78dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG757P to view detailed technical specifications.
No datasheet is available for this part.