Kingstate KPEG980 technical specifications.
| Depth | 50mm |
| Diameter | 50mm |
| Height | 37.5mm |
| Length | 70mm |
| Max Frequency | 2.8kHz |
| Min Frequency | 1.1kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Outside Diameter | 50mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG980 to view detailed technical specifications.
No datasheet is available for this part.