The Kingstate KSG3612 is a flange mount piezo driver designed for use in audio components, particularly in alarms, buzzers, and sirens. It operates within a temperature range of -20°C to 60°C and requires a nominal supply voltage of 12V. The device can handle a maximum supply current of 30mA. Its dimensions are 17mm in depth, 15.55mm in height, and 32mm in length.
Kingstate KSG3612 technical specifications.
| Depth | 17mm |
| Height | 15.55mm |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSG3612 to view detailed technical specifications.
No datasheet is available for this part.