Kingstate KSQG601BP technical specifications.
| Diameter | 12mm |
| Height | 5.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSQG601BP to view detailed technical specifications.
No datasheet is available for this part.