Kingstate KSSG74B16 technical specifications.
| Height | 3mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.73kHz |
| Supply Current | 90mA |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSG74B16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.