Kingstate KSSGJ4B20 technical specifications.
| Coil Resistance | 20R |
| Current Rating | 80mA |
| Height | 3.2mm |
| Length | 8.5mm |
| Max Frequency | 2.73kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 80mA |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.73kHz |
| Supply Current | 80mA |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSGJ4B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.