Kingstate KSTG911AP technical specifications.
| Diameter | 9mm |
| Height | 4.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KSTG911AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.