Kingstate KX32.768KHF2T-ES technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12.5pF |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KX32.768KHF2T-ES to view detailed technical specifications.
No datasheet is available for this part.