Kingstate KXG1212CL technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KXG1212CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.