This 1.35V DDR DRAM IC operates within a temperature range of 0 to 95°C. It features 96 terminals positioned on the bottom and has a JEDEC package code of R-PBGA-B96. The device is a single-function memory IC with 268435456 words of capacity and 256000000 words of code. It is designed for use in memory applications and is packaged in a 96-pin BGA package.
Kingston D2516ECMDXGJD technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingston D2516ECMDXGJD to view detailed technical specifications.
No datasheet is available for this part.