This 1.35V DDR DRAM IC operates within a temperature range of 0 to 95°C. It features 78 terminals positioned on the bottom and is packaged in a 78-pin R-PBGA-B78 package. The device has a single function and one port, with a memory capacity of 536870912 words and a code capacity of 512000000 words.
Kingston D5128EETBPGGBU technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingston D5128EETBPGGBU to view detailed technical specifications.
No datasheet is available for this part.