Kingston DT6000/16GB technical specifications.
| Color | Black |
| Density | 16GB |
| Interface | USB |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT6000/16GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
