Kingston DTVP/16GB technical specifications.
| Density | 16GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Kingston DTVP/16GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.