Kingston EMMC08G-M325-E51U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingston EMMC08G-M325-E51U to view detailed technical specifications.
No datasheet is available for this part.