Kingston EMMC08G-M325-X01U technical specifications.
| Number of Terminals | 153 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Memory IC Type | FLASH |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingston EMMC08G-M325-X01U to view detailed technical specifications.
No datasheet is available for this part.