
Kingston KE4BT5D6A technical specifications.
| Package/Case | FBGA |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 32GB |
| Memory Type | NAND, |
| Mount | Surface Mount |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kingston KE4BT5D6A to view detailed technical specifications.
No datasheet is available for this part.
