Kingston KE4CN3K6A technical specifications.
| Package Length (mm) | 16 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1 |
| Density | 64Gbit |
| Interface Type | Serial e-MMC |
| Timing Type | Synchronous |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0P2J5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston KE4CN3K6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.