Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingston KFJ2890C6/1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RAM socket | DIMM 240pin |
| RAM type | DDR2 |
| Memory speed | 800 MHz (PC2-6400) |
| Capacity | 1 GB |
| Extension type | System-specific |
| ECC | Non-ECC |
| CAS latency | CL6 |
| Designed for | Fujitsu D2836-S |
| RoHS | Compliant |
Download the complete datasheet for Kingston KFJ2890C6/1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.