Kingston KFJ2890C6/2G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 |
| Memory speed | 800 MHz (PC2-6400) |
| Capacity | 2 GB |
| Extension type | System-specific |
| ECC | Non-ECC |
| CAS latency | CL6 |
| Designed for | Fujitsu D2836-S |
| Original RAM | S26361-F2994-L116; S26361-F2995-L116 |
| RoHS | Compliant |
Download the complete datasheet for Kingston KFJ2890C6/2G to view detailed technical specifications.
No datasheet is available for this part.