Kingston KFJ9900C/8G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1600 MHz (PC3-12800) |
| Capacity | 8 GB |
| Extension type | System-specific |
| ECC | Non-ECC |
| Designed for | Fujitsu Celsius C620, W410, W410 PREMIUM selection, W410 proGREEN selection, W420, W420 proGREEN selection, W520, W520 POWER, W520 proGREEN selection |
| Original RAM | S26361-F3384-L4 |
| RoHS | Compliant |
Download the complete datasheet for Kingston KFJ9900C/8G to view detailed technical specifications.
No datasheet is available for this part.