Kingston KHX1600C9D3P1K2/8G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KHX1600C9D3P1K2/8G to view detailed technical specifications.
No datasheet is available for this part.