Kit 4x 4 GB Extension type: System-Specific ECC: ECC RAM socket: DIMM 240pin RAM type: DDR3
Kingston KTM-SX313SK4/16G technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston KTM-SX313SK4/16G to view detailed technical specifications.
No datasheet is available for this part.