Kit 2x 4 GB Extension type: System-Specific ECC: ECC RAM socket: DIMM 240pin RAM type: DDR3L
Checking distributor stock and pricing after the page loads.
| RAM socket | DIMM 240pin |
| RAM type | DDR3L |
| Memory speed | 1333 MHz (PC3-10600) |
| Capacity | 8 GB: 2 x 4 GB |
| Extension type | System-specific |
| ECC | ECC |
| Designed for | Sun Netra SPARC T3-1 Server |
| Original RAM | Sun SE6Y2B11Z |
| RoHS | Compliant |