Kingston KVR1333D3N9HK4/32G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1333 MHz (PC3-10600) |
| Capacity | 32 GB: 4 x 8 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| CAS latency | CL9 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3N9HK4/32G to view detailed technical specifications.
No datasheet is available for this part.