Kingston KVR1333D3S9/4G technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1333D3S9/4G to view detailed technical specifications.
No datasheet is available for this part.