Kingston KVR667D2D4F5/4G technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR667D2D4F5/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.