Kingston KVR667D2D8F5/1G technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR667D2D8F5/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.