2GB 667MHz DDR2 ECC Fully Buffered CL5 DIMM Dual Rank, x8. UPC: 740617114751
Kingston KVR667D2D8F5/2G technical specifications.
| Package/Case | Module |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR667D2D8F5/2G to view detailed technical specifications.
No datasheet is available for this part.