Kingston KVR667D2S5/512 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR667D2S5/512 to view detailed technical specifications.
No datasheet is available for this part.